


H3BBH-2018G | |
|---|---|
DigiKey Part Number | H3BBH-2018G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-2018G |
Description | IDC CBL - HHSR20H/AE20G/HHSR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 35,08800 Kč | 350,88 Kč |
| 25 | 32,35360 Kč | 808,84 Kč |
| 50 | 30,42200 Kč | 1 521,10 Kč |
| 100 | 28,60770 Kč | 2 860,77 Kč |
| 250 | 26,37432 Kč | 6 593,58 Kč |
| 500 | 24,80200 Kč | 12 401,00 Kč |
| 1 000 | 23,32458 Kč | 23 324,58 Kč |
| 2 500 | 21,76678 Kč | 54 416,95 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




