


H3BBH-2036G | |
|---|---|
DigiKey Part Number | H3BBH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-2036G |
Description | IDC CBL - HHSR20H/AE20G/HHSR20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 59,44500 Kč | 594,45 Kč |
| 25 | 56,29160 Kč | 1 407,29 Kč |
| 50 | 54,98540 Kč | 2 749,27 Kč |
| 100 | 52,36690 Kč | 5 236,69 Kč |
| 250 | 45,82016 Kč | 11 455,04 Kč |
| 500 | 44,51114 Kč | 22 255,57 Kč |
| 1 000 | 37,96522 Kč | 37 965,22 Kč |
| 2 500 | 35,34694 Kč | 88 367,35 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |




