


A3BKB-2006M | |
|---|---|
DigiKey Part Number | A3BKB-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-2006M |
Description | IDC CABLE- ASR20B/AE20M/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,86000 Kč | 337,86 Kč |
| 10 | 287,06400 Kč | 2 870,64 Kč |
| 25 | 269,08520 Kč | 6 727,13 Kč |
| 50 | 256,24280 Kč | 12 812,14 Kč |
| 100 | 244,01570 Kč | 24 401,57 Kč |
| 250 | 228,74968 Kč | 57 187,42 Kč |
| 500 | 217,84376 Kč | 108 921,88 Kč |
| 1 000 | 207,46129 Kč | 207 461,29 Kč |
| Unit Price without VAT: | 337,86000 Kč |
|---|---|
| Unit Price with VAT: | 408,81060 Kč |




