


A3BKB-2018M | |
|---|---|
DigiKey Part Number | A3BKB-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-2018M |
Description | IDC CABLE- ASR20B/AE20M/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,17000 Kč | 361,17 Kč |
| 10 | 306,90700 Kč | 3 069,07 Kč |
| 25 | 287,67280 Kč | 7 191,82 Kč |
| 50 | 273,94420 Kč | 13 697,21 Kč |
| 100 | 260,87500 Kč | 26 087,50 Kč |
| 250 | 244,55532 Kč | 61 138,83 Kč |
| 500 | 232,89596 Kč | 116 447,98 Kč |
| Unit Price without VAT: | 361,17000 Kč |
|---|---|
| Unit Price with VAT: | 437,01570 Kč |




