20 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Part Number Breakdown Assmann

H6MMH-2018M

DigiKey Part Number
H6MMH-2018M-ND
Manufacturer
Manufacturer Product Number
H6MMH-2018M
Description
DIP CABLE - HDM20H/AE20M/HDM20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1055,66600 Kč556,66 Kč
2552,72160 Kč1 318,04 Kč
5051,49540 Kč2 574,77 Kč
10049,04290 Kč4 904,29 Kč
25042,91320 Kč10 728,30 Kč
50041,68732 Kč20 843,66 Kč
1 00035,55675 Kč35 556,75 Kč
2 50033,10461 Kč82 761,53 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč
Alternate Color
DIP CABLE - HDM20H/AE20G/HDM20H
In-Stock: 0
Unit Price: 49,98000 Kč
Alternate Length
DIP CABLE - HDM20H/AE20M/HDM20H
In-Stock: 0
Unit Price: 39,90000 Kč
DIP CABLE - HDM20H/AE20M/HDM20H
In-Stock: 0
Unit Price: 97,85000 Kč
Assembly Component