20 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Part Number Breakdown Assmann

H6MMH-2036M

DigiKey Part Number
H6MMH-2036M-ND
Manufacturer
Manufacturer Product Number
H6MMH-2036M
Description
DIP CABLE - HDM20H/AE20M/HDM20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,85000 Kč97,85 Kč
1088,88500 Kč888,85 Kč
2584,19360 Kč2 104,84 Kč
5082,23660 Kč4 111,83 Kč
10078,32250 Kč7 832,25 Kč
25068,53160 Kč17 132,90 Kč
50066,57332 Kč33 286,66 Kč
1 00056,78300 Kč56 783,00 Kč
2 50052,86700 Kč132 167,50 Kč
Manufacturers Standard Package
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč
Alternate Color
DIP CABLE - HDM20H/AE20G/HDM20H
In-Stock: 0
Unit Price: 67,61000 Kč
Alternate Length
DIP CABLE - HDM20H/AE20M/HDM20H
In-Stock: 0
Unit Price: 39,90000 Kč
DIP CABLE - HDM20H/AE20M/HDM20H
In-Stock: 0
Unit Price: 61,31000 Kč
Assembly Component