


H6MMH-2036G | |
|---|---|
DigiKey Part Number | H6MMH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-2036G |
Description | DIP CABLE - HDM20H/AE20G/HDM20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 61,46100 Kč | 614,61 Kč |
| 25 | 58,20640 Kč | 1 455,16 Kč |
| 50 | 56,85420 Kč | 2 842,71 Kč |
| 100 | 54,14750 Kč | 5 414,75 Kč |
| 250 | 47,37904 Kč | 11 844,76 Kč |
| 500 | 46,02510 Kč | 23 012,55 Kč |
| 1 000 | 39,25681 Kč | 39 256,81 Kč |
| 2 500 | 36,54946 Kč | 91 373,65 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |




