


H6MMH-2006M | |
|---|---|
DigiKey Part Number | H6MMH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMH-2006M |
Description | DIP CABLE - HDM20H/AE20M/HDM20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 34,68900 Kč | 346,89 Kč |
| 25 | 33,21880 Kč | 830,47 Kč |
| 50 | 32,47980 Kč | 1 623,99 Kč |
| 100 | 31,00140 Kč | 3 100,14 Kč |
| 250 | 28,04912 Kč | 7 012,28 Kč |
| 500 | 25,83468 Kč | 12 917,34 Kč |
| 1 000 | 22,14407 Kč | 22 144,07 Kč |
| 2 500 | 20,66774 Kč | 51 669,35 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |




