20 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3KKB-2036M

DigiKey Part Number
A3KKB-2036M-ND
Manufacturer
Manufacturer Product Number
A3KKB-2036M
Description
IDC CABLE - APK20B/AE20M/APK20B
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1574,51000 Kč574,51 Kč
10476,13000 Kč4 761,30 Kč
25441,94080 Kč11 048,52 Kč
50417,78460 Kč20 889,23 Kč
100395,01020 Kč39 501,02 Kč
250366,89888 Kč91 724,72 Kč
500355,24962 Kč177 624,81 Kč
Manufacturers Standard Package
Unit Price without VAT:574,51000 Kč
Unit Price with VAT:695,15710 Kč
Alternate Color
IDC CABLE - APK20B/AE20G/APK20B
In-Stock: 0
Unit Price: 545,74000 Kč
Alternate Length
IDC CABLE - APK20B/AE20M/APK20B
In-Stock: 0
Unit Price: 516,34000 Kč
IDC CABLE - APK20B/AE20M/APK20B
In-Stock: 0
Unit Price: 539,65000 Kč