20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3KKB-2006M

DigiKey Part Number
A3KKB-2006M-ND
Manufacturer
Manufacturer Product Number
A3KKB-2006M
Description
IDC CABLE - APK20B/AE20M/APK20B
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1516,34000 Kč516,34 Kč
10427,81300 Kč4 278,13 Kč
25397,08880 Kč9 927,22 Kč
50375,37280 Kč18 768,64 Kč
100354,89980 Kč35 489,98 Kč
250329,63080 Kč82 407,70 Kč
500315,99512 Kč157 997,56 Kč
Manufacturers Standard Package
Unit Price without VAT:516,34000 Kč
Unit Price with VAT:624,77140 Kč
Alternate Color
IDC CABLE - APK20B/AE20G/APK20B
In-Stock: 0
Unit Price: 511,51000 Kč
Alternate Length
IDC CABLE - APK20B/AE20M/APK20B
In-Stock: 0
Unit Price: 539,65000 Kč
IDC CABLE - APK20B/AE20M/APK20B
In-Stock: 0
Unit Price: 574,51000 Kč