


A3KKB-2006G | |
|---|---|
DigiKey Part Number | A3KKB-2006G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-2006G |
Description | IDC CABLE - APK20B/AE20G/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,51000 Kč | 511,51 Kč |
| 10 | 423,80300 Kč | 4 238,03 Kč |
| 25 | 393,36800 Kč | 9 834,20 Kč |
| 50 | 371,85360 Kč | 18 592,68 Kč |
| 100 | 351,57160 Kč | 35 157,16 Kč |
| 250 | 326,53568 Kč | 81 633,92 Kč |
| 500 | 312,75430 Kč | 156 377,15 Kč |
| Unit Price without VAT: | 511,51000 Kč |
|---|---|
| Unit Price with VAT: | 618,92710 Kč |




