
AWLP 18/3,2-G | |
|---|---|
DigiKey Part Number | AWLP18/3,2-G-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 18/3,2-G |
Description | CONN DIP HDR IDC 18POS VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AWLP 18/3,2-G Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tube | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 18 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 584 | 15,81276 Kč | 167 362,25 Kč |
| Unit Price without VAT: | 15,81276 Kč |
|---|---|
| Unit Price with VAT: | 19,13344 Kč |



