20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Part Number Breakdown Assmann

H2MXH-2018M

DigiKey Part Number
H2MXH-2018M-ND
Manufacturer
Manufacturer Product Number
H2MXH-2018M
Description
DIP CABLE - HDM20H/AE20M/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to Cable
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1046,00700 Kč460,07 Kč
2544,05400 Kč1 101,35 Kč
5043,07520 Kč2 153,76 Kč
10041,11830 Kč4 111,83 Kč
25037,20256 Kč9 300,64 Kč
50034,26580 Kč17 132,90 Kč
1 00029,37074 Kč29 370,74 Kč
2 50027,41264 Kč68 531,60 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč
Alternate Color
DIP CABLE - HDM20H/AE20G/X
In-Stock: 0
Unit Price: 36,54000 Kč
Alternate Length
DIP CABLE - HDM20H/AE20M/X
In-Stock: 0
Unit Price: 28,56000 Kč
DIP CABLE - HDM20H/AE20M/X
In-Stock: 0
Unit Price: 85,46000 Kč
Assembly Component