


H2MXH-2018G | |
|---|---|
DigiKey Part Number | H2MXH-2018G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2018G |
Description | DIP CABLE - HDM20H/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,81200 Kč | 318,12 Kč |
| 25 | 30,45560 Kč | 761,39 Kč |
| 50 | 29,77940 Kč | 1 488,97 Kč |
| 100 | 28,42710 Kč | 2 842,71 Kč |
| 250 | 25,72004 Kč | 6 430,01 Kč |
| 500 | 23,68952 Kč | 11 844,76 Kč |
| 1 000 | 20,30528 Kč | 20 305,28 Kč |
| 2 500 | 18,95162 Kč | 47 379,05 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |




