


H2MXH-2036G | |
|---|---|
DigiKey Part Number | H2MXH-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2036G |
Description | DIP CABLE - HDM20H/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 25 | 47,58160 Kč | 1 189,54 Kč |
| 50 | 46,47700 Kč | 2 323,85 Kč |
| 100 | 44,26380 Kč | 4 426,38 Kč |
| 250 | 38,73124 Kč | 9 682,81 Kč |
| 500 | 37,62464 Kč | 18 812,32 Kč |
| 1 000 | 32,09166 Kč | 32 091,66 Kč |
| 2 500 | 29,87848 Kč | 74 696,20 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |




