



AWLP 20/3,2-G | |
|---|---|
DigiKey Part Number | HDM20H-ND |
Manufacturer | |
Manufacturer Product Number | AWLP 20/3,2-G |
Description | CONN DIP HDR IDC 20POS VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 20 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 25 | 27,96080 Kč | 699,02 Kč |
| 96 | 25,42729 Kč | 2 441,02 Kč |
| 192 | 24,21224 Kč | 4 648,75 Kč |
| 288 | 23,52941 Kč | 6 776,47 Kč |
| 576 | 22,40589 Kč | 12 905,79 Kč |
| 1 056 | 21,46807 Kč | 22 670,28 Kč |
| 2 592 | 20,15047 Kč | 52 230,02 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |









