20 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H8MMH-2006G

DigiKey Part Number
H8MMH-2006G-ND
Manufacturer
Manufacturer Product Number
H8MMH-2006G
Description
DIP CABLE - HDM20H/AE20G/HDM20H
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,96400 Kč299,64 Kč
2528,68320 Kč717,08 Kč
5028,04500 Kč1 402,25 Kč
10026,77040 Kč2 677,04 Kč
25024,22160 Kč6 055,40 Kč
50022,30912 Kč11 154,56 Kč
1 00019,12225 Kč19 122,25 Kč
2 50017,84738 Kč44 618,45 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč
Alternate Color
DIP CABLE - HDM20H/AE20M/HDM20H
In-Stock: 0
Unit Price: 39,90000 Kč
Alternate Length
DIP CABLE - HDM20H/AE20G/HDM20H
In-Stock: 0
Unit Price: 49,98000 Kč
DIP CABLE - HDM20H/AE20G/HDM20H
In-Stock: 0
Unit Price: 67,61000 Kč
Assembly Component