


H8MMH-2018G | |
|---|---|
DigiKey Part Number | H8MMH-2018G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-2018G |
Description | DIP CABLE - HDM20H/AE20G/HDM20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 25 | 41,57600 Kč | 1 039,40 Kč |
| 50 | 40,65220 Kč | 2 032,61 Kč |
| 100 | 38,80430 Kč | 3 880,43 Kč |
| 250 | 35,10864 Kč | 8 777,16 Kč |
| 500 | 32,33692 Kč | 16 168,46 Kč |
| 1 000 | 27,71736 Kč | 27 717,36 Kč |
| 2 500 | 25,86962 Kč | 64 674,05 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |




