


H8MMH-2018M | |
|---|---|
DigiKey Part Number | H8MMH-2018M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-2018M |
Description | DIP CABLE - HDM20H/AE20M/HDM20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 55,66600 Kč | 556,66 Kč |
| 25 | 52,72160 Kč | 1 318,04 Kč |
| 50 | 51,49540 Kč | 2 574,77 Kč |
| 100 | 49,04290 Kč | 4 904,29 Kč |
| 250 | 42,91320 Kč | 10 728,30 Kč |
| 500 | 41,68732 Kč | 20 843,66 Kč |
| 1 000 | 35,55675 Kč | 35 556,75 Kč |
| 2 500 | 33,10461 Kč | 82 761,53 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




