


H8MMH-2036M | |
|---|---|
DigiKey Part Number | H8MMH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-2036M |
Description | DIP CABLE - HDM20H/AE20M/HDM20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 88,88500 Kč | 888,85 Kč |
| 25 | 84,19360 Kč | 2 104,84 Kč |
| 50 | 82,23660 Kč | 4 111,83 Kč |
| 100 | 78,32250 Kč | 7 832,25 Kč |
| 250 | 68,53160 Kč | 17 132,90 Kč |
| 500 | 66,57332 Kč | 33 286,66 Kč |
| 1 000 | 56,78300 Kč | 56 783,00 Kč |
| 2 500 | 52,86700 Kč | 132 167,50 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |




