


H3CCS-2018G | |
|---|---|
DigiKey Part Number | H3CCS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2018G |
Description | IDC CBL - HHKC20S/AE20G/HHKC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 25 | 36,80520 Kč | 920,13 Kč |
| 50 | 35,98640 Kč | 1 799,32 Kč |
| 100 | 34,35060 Kč | 3 435,06 Kč |
| 250 | 31,07956 Kč | 7 769,89 Kč |
| 500 | 28,62574 Kč | 14 312,87 Kč |
| 1 000 | 24,53616 Kč | 24 536,16 Kč |
| 2 500 | 22,90050 Kč | 57 251,25 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |




