


H3CCS-2036G | |
|---|---|
DigiKey Part Number | H3CCS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2036G |
Description | IDC CBL - HHKC20S/AE20G/HHKC20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 56,65300 Kč | 566,53 Kč |
| 25 | 53,64560 Kč | 1 341,14 Kč |
| 50 | 52,40260 Kč | 2 620,13 Kč |
| 100 | 49,90590 Kč | 4 990,59 Kč |
| 250 | 43,66744 Kč | 10 916,86 Kč |
| 500 | 42,41974 Kč | 21 209,87 Kč |
| 1 000 | 36,18165 Kč | 36 181,65 Kč |
| 2 500 | 33,68642 Kč | 84 216,05 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |




