


H1DXS-2036M | |
|---|---|
DigiKey Part Number | H1DXS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-2036M |
Description | IDC CBL - HHKR20S/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 76,47500 Kč | 764,75 Kč |
| 25 | 72,43480 Kč | 1 810,87 Kč |
| 50 | 70,74640 Kč | 3 537,32 Kč |
| 100 | 67,37840 Kč | 6 737,84 Kč |
| 250 | 58,95568 Kč | 14 738,92 Kč |
| 500 | 57,27162 Kč | 28 635,81 Kč |
| 1 000 | 48,84912 Kč | 48 849,12 Kč |
| 2 500 | 45,48024 Kč | 113 700,60 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |


