


H3CCH-2618G | |
|---|---|
DigiKey Part Number | H3CCH-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2618G |
Description | IDC CBL - HHKC26H/AE26G/HHKC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 36,91400 Kč | 369,14 Kč |
| 25 | 34,01960 Kč | 850,49 Kč |
| 50 | 31,99240 Kč | 1 599,62 Kč |
| 100 | 30,08200 Kč | 3 008,20 Kč |
| 250 | 27,73448 Kč | 6 933,62 Kč |
| 500 | 26,08148 Kč | 13 040,74 Kč |
| 1 000 | 24,52794 Kč | 24 527,94 Kč |
| 2 500 | 23,01246 Kč | 57 531,15 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |







