


H3CCH-2618M | |
|---|---|
DigiKey Part Number | H3CCH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2618M |
Description | IDC CBL - HHKC26H/AE26M/HHKC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,07000 Kč | 65,07 Kč |
| 10 | 59,00000 Kč | 590,00 Kč |
| 25 | 55,88440 Kč | 1 397,11 Kč |
| 50 | 54,58300 Kč | 2 729,15 Kč |
| 100 | 51,98230 Kč | 5 198,23 Kč |
| 250 | 45,48500 Kč | 11 371,25 Kč |
| 500 | 44,18530 Kč | 22 092,65 Kč |
| 1 000 | 37,68756 Kč | 37 687,56 Kč |
| 2 500 | 35,08830 Kč | 87 720,75 Kč |
| Unit Price without VAT: | 65,07000 Kč |
|---|---|
| Unit Price with VAT: | 78,73470 Kč |




