26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CCH-2606G

DigiKey Part Number
H3CCH-2606G-ND
Manufacturer
Manufacturer Product Number
H3CCH-2606G
Description
IDC CBL - HHKC26H/AE26G/HHKC26H
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1023,37100 Kč233,71 Kč
2521,54400 Kč538,60 Kč
5020,25880 Kč1 012,94 Kč
10019,04940 Kč1 904,94 Kč
25017,56272 Kč4 390,68 Kč
50016,51534 Kč8 257,67 Kč
1 00015,53117 Kč15 531,17 Kč
2 50014,32022 Kč35 800,55 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč
Alternate Color
IDC CBL - HHKC26H/AE26M/HHKC26H
In-Stock: 0
Unit Price: 37,17000 Kč
Alternate Length
IDC CBL - HHKC26H/AE26G/HHKC26H
In-Stock: 0
Unit Price: 69,92000 Kč
IDC CBL - HHKC26H/AE26G/HHKC26H
In-Stock: 536
Unit Price: 45,57000 Kč
Assembly Component