Direct
Similar




7826-0000PR | |
|---|---|
DigiKey Part Number | 3M11960-ND |
Manufacturer | |
Manufacturer Product Number | 7826-0000PR |
Description | CONN DIP HDR IDC 26P VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7826-0000PR Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness Flash |
Cable Pitch 0.050" (1.27mm) | Color Gray |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWLP 26/3,2-G | Assmann WSW Components | 0 | HDM26H-ND | 34,23000 Kč | Direct |
| 1-746610-6 | TE Connectivity AMP Connectors | 0 | ADM26S-ND | 62,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,60900 Kč | 936,09 Kč |
| 100 | 79,56350 Kč | 7 956,35 Kč |
| 500 | 71,02490 Kč | 35 512,45 Kč |
| 1 000 | 67,63708 Kč | 67 637,08 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |








