


H3DKH-4018M | |
|---|---|
DigiKey Part Number | H3DKH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-4018M |
Description | IDC CBL - HHKR40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 136,97000 Kč | 1 369,70 Kč |
| 25 | 129,38960 Kč | 3 234,74 Kč |
| 50 | 126,23580 Kč | 6 311,79 Kč |
| 100 | 119,92380 Kč | 11 992,38 Kč |
| 250 | 107,30060 Kč | 26 825,15 Kč |
| 500 | 100,98862 Kč | 50 494,31 Kč |
| 1 000 | 88,36504 Kč | 88 365,04 Kč |
| 2 500 | 83,94681 Kč | 209 867,02 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |




