


H3DKH-4018G | |
|---|---|
DigiKey Part Number | H3DKH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-4018G |
Description | IDC CBL - HHKR40H/AE40G/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 117,19000 Kč | 1 171,90 Kč |
| 25 | 110,99560 Kč | 2 774,89 Kč |
| 50 | 108,40840 Kč | 5 420,42 Kč |
| 100 | 103,24720 Kč | 10 324,72 Kč |
| 250 | 90,34180 Kč | 22 585,45 Kč |
| 500 | 87,76030 Kč | 43 880,15 Kč |
| 1 000 | 74,85451 Kč | 74 854,51 Kč |
| 2 500 | 69,69220 Kč | 174 230,50 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |




