


H3DKH-4036G | |
|---|---|
DigiKey Part Number | H3DKH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-4036G |
Description | IDC CBL - HHKR40H/AE40G/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 149,25400 Kč | 1 492,54 Kč |
| 25 | 141,00560 Kč | 3 525,14 Kč |
| 50 | 137,57040 Kč | 6 878,52 Kč |
| 100 | 130,69160 Kč | 13 069,16 Kč |
| 250 | 116,93368 Kč | 29 233,42 Kč |
| 500 | 110,05556 Kč | 55 027,78 Kč |
| 1 000 | 96,29851 Kč | 96 298,51 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |




