


H3DKH-4036M | |
|---|---|
DigiKey Part Number | H3DKH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-4036M |
Description | IDC CBL - HHKR40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,03000 Kč | 211,03 Kč |
| 10 | 189,96900 Kč | 1 899,69 Kč |
| 25 | 178,95320 Kč | 4 473,83 Kč |
| 50 | 174,36740 Kč | 8 718,37 Kč |
| 100 | 169,77930 Kč | 16 977,93 Kč |
| 250 | 151,42496 Kč | 37 856,24 Kč |
| 500 | 142,24802 Kč | 71 124,01 Kč |
| 1 000 | 125,72888 Kč | 125 728,88 Kč |
| Unit Price without VAT: | 211,03000 Kč |
|---|---|
| Unit Price with VAT: | 255,34630 Kč |





