
H3DDH-4006G | |
|---|---|
DigiKey Part Number | H3DDH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-4006G |
Description | IDC CBL - HHKR40H/AE40G/HHKR40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 38,15300 Kč | 381,53 Kč |
| 25 | 36,53640 Kč | 913,41 Kč |
| 50 | 35,72600 Kč | 1 786,30 Kč |
| 100 | 34,10290 Kč | 3 410,29 Kč |
| 250 | 30,85448 Kč | 7 713,62 Kč |
| 500 | 28,41912 Kč | 14 209,56 Kč |
| 1 000 | 24,35915 Kč | 24 359,15 Kč |
| 2 500 | 22,73512 Kč | 56 837,80 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |




