40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3DWH-4018M

DigiKey Part Number
H3DWH-4018M-ND
Manufacturer
Manufacturer Product Number
H3DWH-4018M
Description
IDC CBL - HHKR40H/AE40M/HHPL40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
10115,06900 Kč1 150,69 Kč
25106,07360 Kč2 651,84 Kč
5099,74460 Kč4 987,23 Kč
10093,79810 Kč9 379,81 Kč
25086,48236 Kč21 620,59 Kč
50081,33198 Kč40 665,99 Kč
1 00079,76972 Kč79 769,72 Kč
Manufacturers Standard Package
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč
Alternate Color
IDC CBL - HHKR40H/AE40G/HHPL40H
In-Stock: 0
Unit Price: 132,50000 Kč
Alternate Length
IDC CBL - HHKR40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 113,39000 Kč
IDC CBL - HHKR40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 214,18000 Kč
Assembly Component