40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown

H3DWH-4036M

DigiKey Part Number
H3DWH-4036M-ND
Manufacturer
Manufacturer Product Number
H3DWH-4036M
Description
IDC CBL - HHKR40H/AE40M/HHPL40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1214,18000 Kč214,18 Kč
10192,74100 Kč1 927,41 Kč
25181,56560 Kč4 539,14 Kč
50176,90820 Kč8 845,41 Kč
100172,25080 Kč17 225,08 Kč
250153,62976 Kč38 407,44 Kč
500144,31884 Kč72 159,42 Kč
1 000127,55928 Kč127 559,28 Kč
Manufacturers Standard Package
Unit Price without VAT:214,18000 Kč
Unit Price with VAT:259,15780 Kč
Alternate Color
IDC CBL - HHKR40H/AE40G/HHPL40H
In-Stock: 0
Unit Price: 168,19000 Kč
Alternate Length
IDC CBL - HHKR40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 113,39000 Kč
IDC CBL - HHKR40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 141,11000 Kč
Assembly Component