40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown

H3DWH-4036G

DigiKey Part Number
H3DWH-4036G-ND
Manufacturer
Manufacturer Product Number
H3DWH-4036G
Description
IDC CBL - HHKR40H/AE40G/HHPL40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10152,17300 Kč1 521,73 Kč
25143,74400 Kč3 593,60 Kč
50140,24140 Kč7 012,07 Kč
100133,23020 Kč13 323,02 Kč
250119,20564 Kč29 801,41 Kč
500112,19316 Kč56 096,58 Kč
1 00098,16901 Kč98 169,01 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč
Alternate Color
IDC CBL - HHKR40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 214,18000 Kč
Alternate Length
IDC CBL - HHKR40H/AE40G/HHPL40H
In-Stock: 0
Unit Price: 103,73000 Kč
IDC CBL - HHKR40H/AE40G/HHPL40H
In-Stock: 0
Unit Price: 132,50000 Kč
Assembly Component