


H3DWH-4006G | |
|---|---|
DigiKey Part Number | H3DWH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-4006G |
Description | IDC CBL - HHKR40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 94,23900 Kč | 942,39 Kč |
| 25 | 89,26680 Kč | 2 231,67 Kč |
| 50 | 87,19200 Kč | 4 359,60 Kč |
| 100 | 83,03870 Kč | 8 303,87 Kč |
| 250 | 72,65896 Kč | 18 164,74 Kč |
| 500 | 70,58268 Kč | 35 291,34 Kč |
| 1 000 | 60,20295 Kč | 60 202,95 Kč |
| 2 500 | 56,05105 Kč | 140 127,62 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |




