


H3DWH-4018G | |
|---|---|
DigiKey Part Number | H3DWH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-4018G |
Description | IDC CBL - HHKR40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 10 | 120,21400 Kč | 1 202,14 Kč |
| 25 | 113,86800 Kč | 2 846,70 Kč |
| 50 | 111,21380 Kč | 5 560,69 Kč |
| 100 | 105,92020 Kč | 10 592,02 Kč |
| 250 | 92,68012 Kč | 23 170,03 Kč |
| 500 | 90,03186 Kč | 45 015,93 Kč |
| 1 000 | 76,79200 Kč | 76 792,00 Kč |
| 2 500 | 71,49592 Kč | 178 739,80 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |




