
H3CCS-4018G | |
|---|---|
DigiKey Part Number | H3CCS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-4018G |
Description | IDC CBL - HHKC40S/AE40G/HHKC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 57,15700 Kč | 571,57 Kč |
| 25 | 54,13280 Kč | 1 353,32 Kč |
| 50 | 52,87300 Kč | 2 643,65 Kč |
| 100 | 50,35530 Kč | 5 035,53 Kč |
| 250 | 44,06052 Kč | 11 015,13 Kč |
| 500 | 42,80190 Kč | 21 400,95 Kč |
| 1 000 | 36,50733 Kč | 36 507,33 Kč |
| 2 500 | 33,98963 Kč | 84 974,07 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |




