40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3BKH-4018G

DigiKey Part Number
H3BKH-4018G-ND
Manufacturer
Manufacturer Product Number
H3BKH-4018G
Description
IDC CBL - HHSR40H/AE40G/HHPK40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief (Socket); Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,07000 Kč115,07 Kč
1093,71400 Kč937,14 Kč
2586,39400 Kč2 159,85 Kč
5081,24120 Kč4 062,06 Kč
10076,39700 Kč7 639,70 Kč
25070,43652 Kč17 609,13 Kč
50066,24156 Kč33 120,78 Kč
1 00063,73334 Kč63 733,34 Kč
Manufacturers Standard Package
Unit Price without VAT:115,07000 Kč
Unit Price with VAT:139,23470 Kč
Alternate Color
IDC CBL - HHSR40H/AE40M/HHPK40H
In-Stock: 0
Unit Price: 151,19000 Kč
Alternate Length
IDC CBL - HHSR40H/AE40G/HHPK40H
In-Stock: 0
Unit Price: 100,16000 Kč
IDC CBL - HHSR40H/AE40G/HHPK40H
In-Stock: 0
Unit Price: 164,83000 Kč