


H3BKH-4036G | |
|---|---|
DigiKey Part Number | H3BKH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-4036G |
Description | IDC CBL - HHSR40H/AE40G/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,83000 Kč | 164,83 Kč |
| 10 | 148,98100 Kč | 1 489,81 Kč |
| 25 | 140,74520 Kč | 3 518,63 Kč |
| 50 | 137,31440 Kč | 6 865,72 Kč |
| 100 | 130,45010 Kč | 13 045,01 Kč |
| 250 | 116,71780 Kč | 29 179,45 Kč |
| 500 | 109,85188 Kč | 54 925,94 Kč |
| 1 000 | 96,12044 Kč | 96 120,44 Kč |
| Unit Price without VAT: | 164,83000 Kč |
|---|---|
| Unit Price with VAT: | 199,44430 Kč |




