


H3BKH-4006G | |
|---|---|
DigiKey Part Number | H3BKH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-4006G |
Description | IDC CBL - HHSR40H/AE40G/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 90,92100 Kč | 909,21 Kč |
| 25 | 86,11680 Kč | 2 152,92 Kč |
| 50 | 84,11800 Kč | 4 205,90 Kč |
| 100 | 80,11160 Kč | 8 011,16 Kč |
| 250 | 70,09804 Kč | 17 524,51 Kč |
| 500 | 68,09526 Kč | 34 047,63 Kč |
| 1 000 | 58,08110 Kč | 58 081,10 Kč |
| 2 500 | 54,07548 Kč | 135 188,70 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |




