


H3BKH-4018M | |
|---|---|
DigiKey Part Number | H3BKH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-4018M |
Description | IDC CBL - HHSR40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 136,69700 Kč | 1 366,97 Kč |
| 25 | 129,12920 Kč | 3 228,23 Kč |
| 50 | 125,97960 Kč | 6 298,98 Kč |
| 100 | 119,68230 Kč | 11 968,23 Kč |
| 250 | 107,08392 Kč | 26 770,98 Kč |
| 500 | 100,78494 Kč | 50 392,47 Kč |
| 1 000 | 88,18698 Kč | 88 186,98 Kč |
| 2 500 | 83,77757 Kč | 209 443,92 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |




