34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHG-2034-J01010-KCP

DigiKey Part Number
3M9111-ND
Manufacturer
Manufacturer Product Number
CHG-2034-J01010-KCP
Description
CONN RCPT 34P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
CHG-2034-J01010-KCP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26-28 AWG
Features
Closed End, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,35000 Kč251,35 Kč
10213,59200 Kč2 135,92 Kč
25200,20320 Kč5 005,08 Kč
50190,64920 Kč9 532,46 Kč
100181,54870 Kč18 154,87 Kč
300168,01550 Kč50 404,65 Kč
500162,07348 Kč81 036,74 Kč
1 000154,34664 Kč154 346,64 Kč
Manufacturers Standard Package
Unit Price without VAT:251,35000 Kč
Unit Price with VAT:304,13350 Kč