
D2534-5002-AR | |
|---|---|
DigiKey Part Number | MHE34E-ND |
Manufacturer | |
Manufacturer Product Number | D2534-5002-AR |
Description | CONN HEADER R/A 34POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D2534-5002-AR Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.338" (8.59mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N2534-5002-RB | 3M | 560 | MHE34K-ND | 89,47000 Kč | Similar |
| 09185346323 | HARTING | 903 | 1195-1730-ND | 85,92000 Kč | Similar |
| 09185347323 | HARTING | 19 | 1195-7561-ND | 77,79000 Kč | Similar |
| 3-1761605-1 | TE Connectivity AMP Connectors | 1 872 | A97483-ND | 252,35000 Kč | Similar |
| 5103310-7 | TE Connectivity AMP Connectors | 3 321 | 17-5103310-7-ND | 103,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 63,65100 Kč | 636,51 Kč |
| 100 | 54,09920 Kč | 5 409,92 Kč |
| 500 | 48,29050 Kč | 24 145,25 Kč |
| 1 120 | 45,62047 Kč | 51 094,93 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |

















