



5103310-7 | |
|---|---|
DigiKey Part Number | 17-5103310-7-ND |
Manufacturer | |
Manufacturer Product Number | 5103310-7 |
Description | CONN HEADER R/A 34POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5103310-7 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Tray | Insulation Height 0.360" (9.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185346323 | HARTING | 903 | 1195-1730-ND | 85,92000 Kč | Similar |
| 09185347323 | HARTING | 19 | 1195-7561-ND | 77,79000 Kč | Similar |
| D2534-5002-AR | 3M | 592 | MHE34E-ND | 74,87000 Kč | Similar |
| HIF3FC-34PA-2.54DS(71) | Hirose Electric Co Ltd | 23 | H123853-ND | 83,21000 Kč | Similar |
| N2534-5003RB | 3M | 150 | N2534-5003RB-ND | 88,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,04000 Kč | 113,04 Kč |
| 50 | 85,76200 Kč | 4 288,10 Kč |
| 100 | 81,66810 Kč | 8 166,81 Kč |
| 500 | 72,90206 Kč | 36 451,03 Kč |
| 1 000 | 69,42483 Kč | 69 424,83 Kč |
| Unit Price without VAT: | 113,04000 Kč |
|---|---|
| Unit Price with VAT: | 136,77840 Kč |
















