Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N2534-5003RB

DigiKey Part Number
N2534-5003RB-ND
Manufacturer
Manufacturer Product Number
N2534-5003RB
Description
CONN HEADER R/A 34POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
N2534-5003RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.243" (6.17mm)
Mfr
Contact Length - Post
0.155" (3.94mm)
Series
Insulation Height
0.338" (8.59mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09185346323HARTING9031195-1730-ND85,92000 KčSimilar
09185347323HARTING191195-7561-ND77,79000 KčSimilar
3-1761605-1TE Connectivity AMP Connectors1 872A97483-ND252,35000 KčSimilar
5103310-7TE Connectivity AMP Connectors3 32117-5103310-7-ND103,65000 KčSimilar
5103311-7TE Connectivity AMP Connectors436A97489-ND121,17000 KčSimilar
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,84000 Kč88,84 Kč
1075,47600 Kč754,76 Kč
2570,75000 Kč1 768,75 Kč
5067,37160 Kč3 368,58 Kč
10064,15360 Kč6 415,36 Kč
28059,65789 Kč16 704,21 Kč
56056,81075 Kč31 814,02 Kč
1 12054,10121 Kč60 593,36 Kč
2 52051,09556 Kč128 760,81 Kč
Manufacturers Standard Package
Unit Price without VAT:88,84000 Kč
Unit Price with VAT:107,49640 Kč