
1-1658526-8 | |
|---|---|
DigiKey Part Number | 1-1658526-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658526-8 |
Description | CONN RCPT 34P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658526-8 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,81000 Kč | 326,81 Kč |
| 10 | 277,71200 Kč | 2 777,12 Kč |
| 28 | 258,23571 Kč | 7 230,60 Kč |
| 56 | 245,90875 Kč | 13 770,89 Kč |
| 112 | 234,17563 Kč | 26 227,67 Kč |
| 252 | 221,16266 Kč | 55 732,99 Kč |
| 504 | 210,61780 Kč | 106 151,37 Kč |
| 1 008 | 200,57901 Kč | 202 183,64 Kč |
| Unit Price without VAT: | 326,81000 Kč |
|---|---|
| Unit Price with VAT: | 395,44010 Kč |















