



5499206-8 | |
|---|---|
DigiKey Part Number | AHK34B-ND |
Manufacturer | |
Manufacturer Product Number | 5499206-8 |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5499206-8 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.639" (16.23mm) |
Packaging Tray | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3431-6302-AR | 3M | 611 | D3431-6302-AR-ND | 84,67000 Kč | Similar |
| N3431-6302RB | 3M | 1 365 | MHS34N-ND | 114,71000 Kč | Similar |
| N3431-6303RB | 3M | 1 070 | MHS34B-ND | 119,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,57000 Kč | 223,57 Kč |
| 30 | 175,88133 Kč | 5 276,44 Kč |
| 120 | 159,49417 Kč | 19 139,30 Kč |
| 510 | 144,02480 Kč | 73 452,65 Kč |
| 1 020 | 137,15906 Kč | 139 902,24 Kč |
| Unit Price without VAT: | 223,57000 Kč |
|---|---|
| Unit Price with VAT: | 270,51970 Kč |









