USB-B (USB TYPE-B) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU-Y1007

DigiKey Part Number
AE11183-ND
Manufacturer
Manufacturer Product Number
AU-Y1007
Description
CONN RCPT USB1.1 TYPEB 4POS R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AU-Y1007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Features
Board Lock
Packaging
Tray
Operating Temperature
-55°C ~ 85°C
Part Status
Active
Number of Ports
1
Connector Type
USB-B (USB TYPE-B)
Current Rating (Amps)
1.5A
Number of Contacts
4
Mating Cycles
1500
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 1.1
Shell/Shielding Material
Brass
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1001-003-02000CNC Tech4 0391175-1002-ND301,30000 KčParametric Equivalent
In-Stock: 39 156
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,51000 Kč145,10 Kč
2513,59840 Kč339,96 Kč
8012,52788 Kč1 002,23 Kč
16011,92819 Kč1 908,51 Kč
32011,35859 Kč3 634,75 Kč
56010,91821 Kč6 114,20 Kč
1 04010,45155 Kč10 869,61 Kč
2 5609,80779 Kč25 107,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč