
1001-003-02000 | |
|---|---|
DigiKey Part Number | 1175-1002-ND |
Manufacturer | |
Manufacturer Product Number | 1001-003-02000 |
Description | CONN RCPT USB1.1 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1001-003-02000 Models |
Category | Termination Solder |
Manufacturer CNC Tech | Features Board Lock |
Packaging Tray | Operating Temperature -55°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-B (USB TYPE-B) | Current Rating (Amps) 1.5A |
Number of Contacts 4 | Voltage - Rated 30V |
Gender Receptacle | Mating Cycles 1500 |
Specifications USB 1.1 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,40700 Kč | 174,07 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 50 | 15,53860 Kč | 776,93 Kč |
| 100 | 14,79310 Kč | 1 479,31 Kč |
| 250 | 13,86624 Kč | 3 466,56 Kč |
| 500 | 13,20354 Kč | 6 601,77 Kč |
| 1 600 | 12,16309 Kč | 19 460,94 Kč |
| 3 200 | 11,58263 Kč | 37 064,42 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

